Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No40PC100G2A
Order Code2445910
Product Range40PC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No40PC100G2A
Order Code2445910
Product Range40PC Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Measurement TypeGauge
Voltage Rating5V
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Port StyleStraight
Supply Current10mA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 3%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-45°C
Operating Temperature Max125°C
Product Range40PC Series
Qualification-
Product Overview
The 40PC series miniature signal conditioned Pressure Sensor based on silicon piezoresistive technology.
- Minimal PCB space
- Fully signal conditioned
- Monolithic design
- Port designed for O-ring interface
- Excellent media compatibility
- Accuracy of 0.2%
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
4.75VDC
Port Style
Straight
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-45°C
Product Range
40PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Max
100psi
Voltage Rating
5V
Supply Voltage Max
5.25VDC
Supply Current
10mA
No. of Pins
6Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006051