Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No26PCDFA6D
Order Code731778
Product Range26PC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PCDFA6D
Order Code731778
Product Range26PC Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min0psi
Operating Pressure Max30psi
Pressure Measurement TypeDifferential
Voltage Rating10V
Supply Voltage Min2.5VDC
Supply Voltage Max16VDC
Port StyleStraight
Supply Current-
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 26PC series miniature Pressure Sensor provides reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1psi through 250psi sensing ranges.
- Media flow-through port
- True wet/wet differential sensing
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
Applications
Sensing & Instrumentation, Medical, Agriculture, Industrial
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Pressure Measurement Type
Differential
Supply Voltage Min
2.5VDC
Port Style
Straight
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
26PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Max
30psi
Voltage Rating
10V
Supply Voltage Max
16VDC
Supply Current
-
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216