Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455RM-00750910
Order Code4627584
Product Range2455RM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £27.560 |
Price for:Each
Minimum: 5
Multiple: 5
£137.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455RM-00750910
Order Code4627584
Product Range2455RM Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 120VAC, 10A at 240VAC
Product Range2455RM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455RM Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC, 10A at 240VAC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023