Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No242PC250G
Order Code1971745
Product Range240PC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No242PC250G
Order Code1971745
Product Range240PC Series
Technical Datasheet
Pressure TypeGauge, Vacuum Gauge
Pressure Port Type1/8"-27 NPT
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max250psi
Voltage Rating8VDC
Pressure Port Size1/8"
Port StyleNPT
Supply Current8mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min7VDC
Supply Voltage Max16VDC
Media TypeLiquid
Housing MaterialDie-Cast Aluminium
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range240PC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 242PC series Pressure Sensor with high pressure gage and vacuum gage/amplified. The internal O-Ring seals for contamination resistance.
- Screw-in or flat-pack mounting
- Rugged aluminium housing
- Null and sensitivity temperature shift
- 0 to 250psi Pressure Range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Gauge, Vacuum Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
8VDC
Port Style
NPT
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
16VDC
Housing Material
Die-Cast Aluminium
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
1/8"-27 NPT
Pressure Measurement Type
Gauge
Operating Pressure Max
250psi
Pressure Port Size
1/8"
Supply Current
8mA
Supply Voltage Min
7VDC
Media Type
Liquid
Operating Temperature Min
-40°C
Product Range
240PC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085