Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No185PC15DT
Order Code1383202
Product Range185PC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No185PC15DT
Order Code1383202
Product Range185PC Series
Technical Datasheet
Operating Pressure Max15psi
Sensor Output TypeVoltage
Pressure Measurement TypeDifferential
Voltage Rating8V
Port StyleStraight
Supply Current6mA
Product Range185PC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
15psi
Pressure Measurement Type
Differential
Port Style
Straight
Product Range
185PC Series
Sensor Output Type
Voltage
Voltage Rating
8V
Supply Current
6mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845