Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No142PC15D
Order Code1608156
Product Range140PC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No142PC15D
Order Code1608156
Product Range140PC Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeDifferential
Operating Pressure Max15psi
Voltage Rating8V
Supply Voltage Min7VDC
Supply Voltage Max16VDC
Port StyleStraight
Supply Current20mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range140PC Series
Qualification-
Product Overview
The 142PC15D is a differential type Pressure Sensor provides an output voltage that is proportional to the pressure applied. The 140PC series sensor features PCB terminals on opposite side from the ports. It is suitable for use with the CPAP (Continuous Positive Airway Pressure) equipment and leak detection systems in underground telecommunications cables.
- Fully signal conditioned
Applications
Sensing & Instrumentation, Medical, Robotics
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Supply Voltage Min
7VDC
Port Style
Straight
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
140PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Voltage Rating
8V
Supply Voltage Max
16VDC
Supply Current
20mA
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090719