Product Information
Product Overview
The 13AC1 is a single-pole double-throw (SPDT) Door Switch with rod actuator and screw termination. The MICRO SWITCH™ AC series door switch comes with stainless steel bracket, rod and housing, silver-plated contact. It is used for simple or precision ON/OFF application needs. It enables circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch. Automatically cuts power when service door or drawer is opened.
- Reliable performance
- Circuit flexibility
- Mounting ease
- -54 to 149°C Operating temperature range
Applications
Consumer Electronics, Commercial, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, HVAC, Industrial, Medical
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
AC
Screw
15.1A
250V
No SVHC (07-Jul-2017)
SPDT
250V
-
500mA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate