Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2GF
Order Code1384851
Product RangeCSLA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2GF
Order Code1384851
Product RangeCSLA Series
Technical Datasheet
Sensor Output TypeSink / Source
Supply Voltage DC Min6V
Supply Voltage DC Max12V
Current Measuring Range DC-125A to 125A
Current Measuring Range AC-125A to 125A
Response Time8µs
Accuracy-
Product RangeCSLA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Sink / Source
Supply Voltage DC Max
12V
Current Measuring Range AC
-125A to 125A
Accuracy
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
6V
Current Measuring Range DC
-125A to 125A
Response Time
8µs
Product Range
CSLA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515