Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RW53-A2
Order Code1262131
Product RangeBZ
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product RangeBZ
Contact Voltage AC Nom250VAC
Operating Force Max4ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZ series MICRO SWITCH™ Snap-action Switch for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Operating in extreme temperatures
- UL, CSA, ENEC and CE Certified
- Tight hysteresis/differential travel
- Variants for extreme conditions
- Enhanced performance
- Easy installation reduces overall cost
Applications
Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ
Operating Force Max
4ozf
Microswitch Actuator
Straight Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751