Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT9200A-8SOPLF
Order Code1420880
Technical Datasheet
IC FunctionDTMF Generators
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Package TypeSOP
No. of Pins8Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The HT9200A-8SOPLF is a SMD Tone Generator IC designed for MCU interfaces. It can be instructed by a MCU to generate 16 dual tones and 8 single tones from the DTMF pin and it provides a serial mode.
- Low standby current
- Low total harmonic distortion
- 3.58MHz Crystal or ceramic resonator
Applications
Industrial, Security, Automation & Process Control, Communications & Networking
Technical Specifications
IC Function
DTMF Generators
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
2.5V
IC Package Type
SOP
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167