Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT9170D-18SOPLF
Order Code1420879
Technical Datasheet
IC FunctionDTMF Receiver
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Package TypeSOP
No. of Pins18Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
Product Overview
The HT9170D-18SOPLF is a DTMF (Dual Tone Multi Frequency) receiver in 18 pin SOP package. This receiver has integrated digital decoder, bandsplit filter function as well as power down mode and inhibit mode operations. It uses digital counting techniques to detect and decode all 16 DTMF tone pairs into 4bit code output. Highly accurate switched capacitor filters are implemented to divide tone signals into low and high group signals. A built-in dial tone rejection circuit is provided to eliminate need for prefiltering.
- Operating voltage range from 2.5V to 5.5V
- 3.58MHz crystal or ceramic resonator
- Minimal external components
- No external filter is required
- Low standby current on power down mode
- Excellent performance
- Tristate data output for MCU interface
- 1633Hz can be inhibited by INH pin
- Operating temperature range from -20°C to 75°C
Applications
Communications & Networking
Technical Specifications
IC Function
DTMF Receiver
Supply Voltage Max
5.5V
No. of Pins
18Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Supply Voltage Min
2.5V
IC Package Type
SOP
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068