Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT82K629A-40DIPLF
Order Code1420877
Technical Datasheet
USB IC TypeUSB+PS2 Keyboard Encoder
USB StandardUSB 1.1
Supply Voltage Min4.4V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins40Pins
Data Rate12Mbps
No. of Ports1Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The HT82K629A-40DIPLF is a Windows 2000 USB+PS/2 keyboard encoder in 40 pin DIP package. It can function both in USB and PS2 interface environment. For PS2 interface, it supports IBM PC/AT, IBM PS/2 and all compatible machines and provides 16 character first in first out buffer in which data is stored. For USB interface, it can support USB standard request as well as HID class request version 1.1.
- Operating voltage range from 4.4V to 5.5V
- Operating frequency of 6MHz
- Design for Windows 95/98/NT/2000/XP
- Phantom key detection and low voltage reset function
- Auto detect USB or PS2 interface
- HALT function and wake up function for USB mode to reduce power consumption
- USB 1.1 low speed function
- Supports multimedia key, ACPI key and mini keyboard with Fn key
- Built-in watchdog timer
- Operating temperature range from 0°C to 70°C
Applications
Communications & Networking
Technical Specifications
USB IC Type
USB+PS2 Keyboard Encoder
Supply Voltage Min
4.4V
IC Case / Package
DIP
Data Rate
12Mbps
Operating Temperature Min
0°C
Qualification
-
USB Standard
USB 1.1
Supply Voltage Max
5.5V
No. of Pins
40Pins
No. of Ports
1Ports
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635