You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HT1381-8SOPLF

Timekeeper IC, Date Time Format (Date/Month/Year hh:mm:ss), Serial, 2 V to 5.5 V, SOP-8

HT1381-8SOPLF - Timekeeper IC, Date Time Format (Date/Month/Year hh:mm:ss), Serial, 2 V to 5.5 V, SOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOLTEK HOLTEK
Manufacturer Part No:
HT1381-8SOPLF
Order Code:
1420865
Technical Datasheet:
HT1381-8SOPLF   Datasheet
See all Technical Docs

Product Overview

The HT1381-8SOPLF is a serial Timekeeper Chip IC which provides seconds/minutes/hours/day/date/month/year information. The number of days in each month and leap years are automatically adjusted. This is designed for low power consumption and can operate in two modes, one is the 12hour mode with an AM/PM indicator and the other is the 24hour mode. This has several registers to store the corresponding information with 8-bit data format. A 32768Hz crystal is required to provide the correct timing. In order to minimize the pin number, the chip uses a serial I/O transmission method to interface with a microprocessor.
  • TTL compatible
  • Two data transmission modes - Single-byte or burst mode
  • Serial I/O transmission
  • All registers store BCD format

Applications

Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DD:MM:YYYY

:
HH:MM:SS

:
Timekeeper

:
2V

:
5.5V

:
SOP

:
8Pins

:
-

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

150 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£1.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.974
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.881
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.866
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.85
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.753
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.682
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange