Print Page
DEL-EXE1107575
INDUSTRIAL ENCLOSURE, SS, BLACK
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-EXE1107575
Order Code2445984
Product RangeEXE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-EXE1107575
Order Code2445984
Product RangeEXE Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass
External Height - Metric110mm
External Width - Metric75mm
External Depth - Metric75mm
IP RatingIP66
Body ColourBlack
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial4.3"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product RangeEXE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
110mm
External Depth - Metric
75mm
Body Colour
Black
External Height - Imperial
4.3"
External Depth - Imperial
2.95"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
2.95"
Product Range
EXE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151198