Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHLLL
Manufacturer Part NoT23W1
Order Code1226713
Technical Datasheet
LED ColourWarm White
LED MountingThrough Hole
Bulb Size-
Forward Current If700mA
Forward Voltage-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
-
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
700mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016