Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoSTASAP5
Order Code1176421
Product RangeHirschmann - ST
Your Part Number
No Longer Stocked
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTASAP5
Order Code1176421
Product RangeHirschmann - ST
Technical Datasheet
No. of Contacts5Contacts
Product RangeHirschmann - ST
Connector MountingPanel Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead (27-Jun-2018)
Product Overview
The STASAP5 is a 5+PE surface-mounted male rectangular Power Connector with screw termination. It has PA contact bearer and housing.
- 1mm² Maximum conductor size
- 400VAC/250VDC Rated voltage
- 10A DC/6A AC Rated current
- ≤10mΩ Contact resistance
- IP54 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
Hirschmann - ST
Contact Termination Type
Screw
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
