Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK5
Order Code1176413
Technical Datasheet
No. of Contacts5Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STAK5 is a 5+PE-contact Cable Socket with gold-plated contacts, PG 11 cable gland, strain relief. The ST-series cable socket/rectangular connector with PA contact bearer and housing. Crimp type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 8 to 10mm cables.
- Grey housing
- Maximum 1mm² conductor size
- 400/250V AC/DC Rated voltage
- 6/10A AC/DC Current
Applications
Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03