Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoGDMF 2016 DGAA
Order Code2069650
Product RangeGDMF Valve Connectors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDMF 2016 DGAA
Order Code2069650
Product RangeGDMF Valve Connectors
Technical Datasheet
No. of Contacts3Contacts
Product RangeGDMF Valve Connectors
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Gender-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
Product Range
GDMF Valve Connectors
Contact Termination Type
Screw
Gender
-
Contact Material
-
Connector Shell Size
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027