Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975090704
Order Code1854798
Product RangeMST S WS 30 AU Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975090704
Order Code1854798
Product RangeMST S WS 30 AU Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourGreen
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeMST S WS 30 AU Series
Alternatives for 975090704
1 Product Found
Product Overview
Safety stackable plug with solder connection for leads from 0.5 mm² to 1.0 mm². Outer diameter of lead max. 2.9 mm. Spring loaded plug and unsprung 2 mm socket for onward connection capability, 1000 V-system, IEC 61010. Simple assembly by "Click-System".
- 2 mm safety system
- Plugs
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
MST S WS 30 AU Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Solder
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026