Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934075103
Order Code8281556
Product RangeMLS GG 100/2,5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £8.480 |
5+ | £7.520 |
10+ | £7.310 |
Price for:Each
Minimum: 1
Multiple: 1
£8.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934075103
Order Code8281556
Product RangeMLS GG 100/2,5 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourYellow
Current Rating32A
Voltage Rating1kV
Product RangeMLS GG 100/2,5 Series
SVHCBoric acid (15-Jan-2019)
Product Overview
The 934075103 is a Safety Measuring Lead with nickel-plated beryllium copper contact spring. This lest lead at either end 4mm diameter safety connector with straight outlet. It offers highly flexible, double insulated stranded lead and shatter-proof grip sleeve. It is built-in colour indicator for easy identification of insulation damages.
- MLS GG 100/2.5 type
- LEH-XY Cable
- 12mΩ Contact resistance
- UL94V-2 Flammability rating
- Polyamide housing
- -15 to 70°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Yellow
Voltage Rating
1kV
SVHC
Boric acid (15-Jan-2019)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
32A
Product Range
MLS GG 100/2,5 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051