Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934064104
Order Code8281882
Product RangeMLN 150/1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.150 |
| 5+ | £6.340 |
| 10+ | £6.160 |
Price for:Each
Minimum: 1
Multiple: 1
£7.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934064104
Order Code8281882
Product RangeMLN 150/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourGreen
Current Rating16A
Voltage Rating60VDC
Product RangeMLN 150/1 Series
SVHCLead (25-Jun-2020)
Product Overview
The 934064104 is a Measuring Lead with nickel-plated beryllium copper contact spring. This test leads at either end 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. It offers highly flexible, double insulated stranded lead, grip and lead shatter-proof. It comes with built-in colour indicator for easy identification of insulation damages.
- MLN 150/1 type
- LEH-XY PVC cable
- Polyamide housing
- UL94V-2 Flammability rating
- 34mΩ Contact resistance
- -15 to 70°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
5ft
Insulator Colour
Green
Voltage Rating
60VDC
SVHC
Lead (25-Jun-2020)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
16A
Product Range
MLN 150/1 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113