Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHERGA
Manufacturer Part No6101-0019
Order Code4276553
Technical Datasheet
Pressure Fitting Style1/8" NPT
Pressure Port Type1/8" NPT
Operating Pressure Min100Inch-H2O
Operating Pressure Max550Inch-H2O
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Electrical ConnectionQuick Connect
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pressure Fitting Style
1/8" NPT
Operating Pressure Min
100Inch-H2O
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Pressure Port Type
1/8" NPT
Operating Pressure Max
550Inch-H2O
Contact Configuration
SPDT
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016