Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoQT7016R
Order Code2070766
Technical Datasheet
Marker TypePre Printed
LegendBlank
Legend Colour-
Marker ColourNatural
Marker Dimensions18mm x 70mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Marker Type
Pre Printed
Legend Colour
-
Marker Dimensions
18mm x 70mm
Cable Diameter Min
-
Product Range
-
Legend
Blank
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153