Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoQ120R-PA66-BK-C1
Order Code2070803
Product RangeQ Series
Also Known As4031026412092
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoQ120R-PA66-BK-C1
Order Code2070803
Product RangeQ Series
Also Known As4031026412092
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length420mm
Cable Tie Width7.7mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangeQ Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
420mm
Cable Bundle Diameter Max
110mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
7.7mm
Minimum Loop Tensile Strength
120lb
Product Range
Q Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61