Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00082
Order Code2070855
Product RangeQ Series
Also Known AsQ120I-PA66W-BK (100)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00082
Order Code2070855
Product RangeQ Series
Also Known AsQ120I-PA66W-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width7.7mm
Cable Bundle Diameter Max70mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangeQ Series
Product Overview
The Q120I-W-BK-C1 is a Cable Tie made of UV-resistant polyamide 6.6 with open head. This Q-series cable tie for bundling and securing cables, pipes and hoses. It has not only an innovative but also a revolutionary design. The open head of the cable tie enables a simple and quick installation. Just insert the ergonomically bent tail into the open side of the head and tighten the cable tie.
- Integrated pre-locking function
- More than 25% faster in application
- Inside serration for a strong hold around bundles
- Plastic pawl tie closure
- UL94V-2 Flammability
- MK6, MK9/EVO9, MK9HT/EVO9HT, MK9P and MK21 Application tools
Applications
Industrial, Consumer Electronics
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
300mm
Cable Bundle Diameter Max
70mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
7.7mm
Minimum Loop Tensile Strength
120lb
Product Range
Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45