Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS32-FMC-M32
Order Code4198382
Product RangePCS-FMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £51.510 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£51.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS32-FMC-M32
Order Code4198382
Product RangePCS-FMC Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass, Nylon 6 (Polyamide 6)
Conduit ColourMetallic
External Length45.8mm
IP / NEMA RatingIP65
Product RangePCS-FMC Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass, Nylon 6 (Polyamide 6)
External Length
45.8mm
Product Range
PCS-FMC Series
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001