Product Information
Product Overview
The MBT KIT is a Cable Tie Kit contains a range of MBT stainless steel cable ties suitable for use within the most arduous of conditions, along with a simple application tool for fixing the cable ties in place. With five different lengths available and two different widths, the kit provides a flexible solution for a wide range of applications. It can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required.
- Handy kit for on-site installations in harsh environments
- A carry case
Applications
Industrial
Contents
THT 110-09970 Tool, 30 x MBT14HS 111-94148, 30 x MBT14SS 111-93148, 20 x MBT5SS 111-93058, 20 x MBT8HS 111-94088 and 20 x MBT8SS 111-93088 cable ties with ball-lock.
Technical Specifications
120 Stainless Steel Cables Ties: 30 each of MBT14SS, MBT14HS; 20 each of MBT8HS, MBT8SS, MBT5SS; one THT Ratchet Tool and Carry Case
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate