Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-10030
Order Code1774282
Also Known AsC3 PA66 BLACK 100 PRT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-10030
Order Code1774282
Also Known AsC3 PA66 BLACK 100 PRT
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length48mm
External Width12.7mm
Height-
Product Range-
Product Overview
The C3 is a black screw-mount Cradle Clip Base made of polyamide 6.6 (PA66). It is a simple, versatile method of bundling cables - the clamp consists of two parts, the clip base for mounting onto a panel and the elasticated loop. It is suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables. The loop is simply stretched over the clip offering a simple and quick method of containing cables.
- 2-piece Fixing part
- Simply stretch loop over clip for simple and quick cable containment
- UL94V-2 Flammability
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
48mm
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241