Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No516-01792
Order Code1201763
Also Known AsHGDC1-3 +-PVC-WH (1000)
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No516-01792
Order Code1201763
Also Known AsHGDC1-3 +-PVC-WH (1000)
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend+
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max2.8mm
Cable Diameter Min1.3mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
Product Overview
The HGDC1-3BW/+ is a white pre-printed Cable Marker made of flexible polyvinyl chloride (PVC) with black + legend. The helagrip is used to mark cable and wire. It is ideally suited to panel building, mass transit, utilities and electrical contracting.
- Easily apply one size marker to wide range of cables
- Marker is applied before termination takes place
- Chevron cut to lock marker together ensuring text remains in place
- Flexible material so product returns securely on the wire
- UL94V-0 Flammability
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.3mm
Product Range
-
Legend
+
Marker Colour
White
Cable Diameter Max
2.8mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007