Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64402
Order Code1674240
Also Known AsHWEPP25 GY K25MT TOOL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64402
Order Code1674240
Also Known AsHWEPP25 GY K25MT TOOL
Technical Datasheet
External Diameter - Imperial0.945"
External Diameter - Metric24mm
Wrap MaterialPolypropylene
Wrap ColourGrey
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.906"
Bundle Dia Max - Imperial1.06"
Bundle Dia Min - Metric23mm
Bundle Dia Max - Metric27mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
External Diameter - Imperial
0.945"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.906"
Bundle Dia Min - Metric
23mm
Product Range
-
External Diameter - Metric
24mm
Wrap Colour
Grey
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
1.06"
Bundle Dia Max - Metric
27mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2