Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00635
Order Code3103393
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length202mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeEdge Clip
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
202mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Edge Clip
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29983