Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No148-90003 HECP-5-PC-BU/CLCopy
Order Code1510652
Your Part Number
No Longer Manufactured
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
-
No. of Positions
5Ways
Wire Connection Method
Clamp
Rated Voltage
450V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005978
