Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00088
Order Code2070818
Product RangeQ Series
Also Known AsQ18R-PA66HS-BK (100)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00088
Order Code2070818
Product RangeQ Series
Also Known AsQ18R-PA66HS-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length105mm
Cable Tie Width2.6mm
Cable Bundle Diameter Max24mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeQ Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
105mm
Cable Bundle Diameter Max
24mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
2.6mm
Minimum Loop Tensile Strength
18lb
Product Range
Q Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035