Product Information
Product Overview
The Q30L-W-BK-C1 is a Cable Tie made of black UV resistant polyamide 6.6 (PA66W). The Q-tie has not only an innovative but also a revolutionary design. The open head of the cable tie enables a simple and quick installation. Just insert the ergonomically bent tail into the open side of the head and tighten the cable tie. It is designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work. The Q-series cable tie suitable for bundling and securing cables, pipes a.d hoses. The innovative and effective cable tie enables a simple and quick installation.
- Open lock head for quick and easy insertion
- Integrated pre-locking function
- More than 25% faster in application
- Inside serration for a strong hold around bundles
- EVO7, MK3SP, MK3PNSP2 and MK20 Application tools
- Plastic pawl tie closure
- UL94V-2 Flammability
- Integrated pre-locking function
Applications
Industrial
Technical Specifications
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
200mm
50mm
Standard
Black
3.6mm
30lb
Q Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate