Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00001
Order Code2070805
Product RangeQ Series
Also Known As4031026411682
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No109-00001
Order Code2070805
Product RangeQ Series
Also Known As4031026411682
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length105mm
Cable Tie Width2.6mm
Cable Bundle Diameter Max24mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeQ Series
Alternatives for 109-00001
1 Product Found
Product Overview
The Q18R-PA66-NA-C1 is a Cable Tie made of Polyamide 6.6 (PA66). It comes with open head and inside serrated. Q-tie has not only an innovative but also a revolutionary design. The open head of the cable tie enables a simple and quick installation. Just insert the ergonomically bent tail into the open side of the head and tighten the cable tie. Q-tie is the perfect product solution for applications under difficult working conditions. It is designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work.
- Integrated pre-locking function
- More than 25% faster in application
- Inside serration for a strong hold around bundles
- Easy application either manually or with a processing tool
- MK3SP, MK3PNSP2, MK20 and EVO7 Application tools
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
105mm
Cable Bundle Diameter Max
24mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
2.6mm
Minimum Loop Tensile Strength
18lb
Product Range
Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035