Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
17+ | £23.350 |
Price for:Each
Minimum: 17
Multiple: 17
£396.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoZ9953-00
Order Code3755781
Bit TypeHex Ballpoint
Hex Bit Size2mm
Length157mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ball hex driver with 2mm A/F hex end for hex socket floating jackscrews
- Ball-shaped end can be used at a wide range of angles
- Suitable for Datamate, M300 and Kona hex socket floating jackscrews
Technical Specifications
Bit Type
Hex Ballpoint
Length
157mm
SVHC
No SVHC (21-Jan-2025)
Hex Bit Size
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136