Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-6711594
Order Code666956
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Outer Diameter6.3mm
Inner Diameter4.2mm
Spacer TypeRound
Overall Length15mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The R40-6711594 is a M4x15mm white female Circular Spacer with 6.3mm outer diameter and nylon 6.6 (polyamide) housing.
- UL94V-2 Flame-rated housing
- M4 clearance and standard length available from 3mm to 30mm
Applications
Industrial
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Inner Diameter
4.2mm
Overall Length
15mm
SVHC
No SVHC (16-Jul-2019)
Outer Diameter
6.3mm
Spacer Type
Round
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01