Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-6911898
Order Code1865406
Product RangeDatamate Trio-Tek
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-6911898
Order Code1865406
Product RangeDatamate Trio-Tek
Technical Datasheet
Product RangeDatamate Trio-Tek
No. of Positions18Ways
Pitch Spacing2mm
For Use WithDatamate Trio-Tek Series Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Datamate Trio-Tek
No. of Positions
18Ways
For Use With
Datamate Trio-Tek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000955