Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4C12605S1
Order Code1848336
Product RangeDatamate S-Tek
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4C12605S1
Order Code1848336
Product RangeDatamate S-Tek
Technical Datasheet
Product RangeDatamate S-Tek
No. of Positions26Ways
Pitch Spacing2mm
For Use WithDatamate S-Tek Series Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Datamate S-Tek
No. of Positions
26Ways
For Use With
Datamate S-Tek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156
Product traceability