Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4551098
Order Code1667052
Product RangeDatamate J-Tek (Trio-Tek) M80
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4551098
Order Code1667052
Product RangeDatamate J-Tek (Trio-Tek) M80
Technical Datasheet
Product RangeDatamate J-Tek (Trio-Tek) M80
No. of Positions10Ways
Pitch Spacing2mm
For Use WithTrio-Tek Female Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Datamate J-Tek (Trio-Tek) M80
No. of Positions
10Ways
For Use With
Trio-Tek Female Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001222
Product traceability