Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-273M104-00-00
Order Code3566385
Product RangeDatamate Mix-Tek M80
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £7.340 |
Price for:Each
Minimum: 50
Multiple: 50
£367.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-273M104-00-00
Order Code3566385
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Positions4Ways
Pitch Spacing4mm
For Use WithHarwin Datamate Mix-Tek Series Pin Power and Coax Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
4Ways
For Use With
Harwin Datamate Mix-Tek Series Pin Power and Coax Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179
Product traceability