Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-263F104-04-00
Order Code3566356
Product RangeDatamate Mix-Tek M80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | £12.630 |
Price for:Each
Minimum: 30
Multiple: 30
£378.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F104-04-00
Order Code3566356
Product RangeDatamate Mix-Tek M80
Technical Datasheet
Product RangeDatamate Mix-Tek M80
No. of Positions8Ways
Pitch Spacing-
For Use WithHarwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
8Ways
For Use With
Harwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002