Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-1010598S
Order Code495803
Product RangeDatamate L-Tek M80-101
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1010598S
Order Code495803
Product RangeDatamate L-Tek M80-101
Technical Datasheet
Product RangeDatamate L-Tek M80-101
No. of Contacts5Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1Rows
No. of Rows1 Row
Contact Plating-
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M80-1010598S is a 5-position 1-row Datamate L-Tek female SIL Cable Housing made of black polybutylene terephthalate. It can be used with M80-0110005 (22AWG), M80-0130005 (24 to 28AWG) or M80-0190005 (28 to 32AWG) crimp contacts.
- UL94V-0 Housing flammability
- Compatible with latches
Applications
Industrial
Technical Specifications
Product Range
Datamate L-Tek M80-101
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
1 Row
Contact Material
-
No. of Contacts
5Contacts
Pitch Spacing
2mm
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454