Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-9101342
Order Code2289828
Technical Datasheet
Connector Type AIDC Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type BIDC Socket
No. of Positions26Ways
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Pitch0.635mm
Cable Assembly Type-
Product Overview
The M50-9101342 is a 150mm 26-way Ribbon Cable Assembly with an IDC female connector on each end. The connector is made of UL94V-0 black PBT with gold-plated phosphor bronze contacts. It is suitable for use with male vertical latching connectors.
- IDC Contact for high speed termination
- Polarized to prevent mis-mating
- Secure cable retention with positive latching to header
Applications
Commercial, Industrial, Computers & Computer Peripherals
Technical Specifications
Connector Type A
IDC Socket
Connector Type B
IDC Socket
Cable Length - Imperial
5.91"
Connector Pitch
1.27mm
Cable Pitch
0.635mm
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
26Ways
Cable Length - Metric
150mm
Product Range
-
Cable Assembly Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004726