Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-4010646
Order Code8729115
Product RangeM40-401
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Product RangeM40-401
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for M40-4010646
1 Product Found
Product Overview
The M40-4010646 is a 6-contact 1mm male SIL Wired-to-board Pin Header with 100% tin over nickel plated phosphor bronze contacts, 100% tin over nickel plated termination and natural UL94V-0 polyamide (nylon) 9T housing. The M40 series plug has horizontal connector orientation, surface mount (SMT) connection type and shrouded pins. It is suitable for use with 0.2mm x 0.4mm mating pin size.
- 1A AC/DC Current rating
- 50VAC/DC Working voltage
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500VAC for one minute Withstanding voltage
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1mm
No. of Contacts
6Contacts
Product Range
M40-401
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152