Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £23.680 |
Price for:Each
Minimum: 100
Multiple: 100
£2,368.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-FC31005F2-0300L
Order Code3225749
Product RangeM300 Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions10Ways
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeM300 Series
Jacket ColourWhite
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Cable Length - Metric
300mm
Product Range
M300 Series
SVHC
Lead (25-Jun-2025)
No. of Positions
10Ways
Cable Length - Imperial
11.8"
Jacket Colour
White
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222
Product traceability