Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-FC30605F2-0300L
Order Code3225746
Product RangeM300 Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions6Ways
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeM300 Series
Jacket ColourWhite
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Cable Length - Metric
300mm
Product Range
M300 Series
SVHC
No SVHC (15-Jan-2018)
No. of Positions
6Ways
Cable Length - Imperial
11.8"
Jacket Colour
White
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0137