Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.030 |
10+ | £0.684 |
100+ | £0.610 |
500+ | £0.581 |
1000+ | £0.554 |
Price for:Each
Minimum: 1
Multiple: 1
£1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-3021000
Order Code3395155
Product Range-
No. of Positions20Ways
Pitch Spacing2mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
20Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283