Print Page
Image is for illustrative purposes only. Please refer to product description.
9,784 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | £0.224 | 
| 100+ | £0.169 | 
| 500+ | £0.151 | 
| 1000+ | £0.144 | 
| 2500+ | £0.141 | 
Price for:Each
Minimum: 10
Multiple: 10
£2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1930005
Order Code3756807
Product RangeM22
Accessory TypeJumper Socket
For Use WithHarwin M22 Series Pin Header
No. of Positions2Ways
Pitch Spacing2mm
Product RangeM22
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
M22
For Use With
Harwin M22 Series Pin Header
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for M22-1930005
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001