Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £71.930 |
Price for:Each
Minimum: 5
Multiple: 5
£359.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-96426F1
Order Code3262563
Product RangeGecko G125 J-Tek
Accessory TypeBackshell Kit
For Use WithHarwin Gecko-SL Series G125-224269600 Receptacle Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeGecko G125 J-Tek
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell Kit
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Harwin Gecko-SL Series G125-224269600 Receptacle Housings
Cable Exit Angle
180°
Product Range
Gecko G125 J-Tek
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705